Sensor, Ultrasonic, 500mm Range, Front Mount, 4-20mA, o/p, 133978
Pepperl+Fuchs UB500-F42-I-V15 technical specifications.
| Depth | 34mm |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Ratings | IP54 |
| Switching Current | 20mA |
| Width | 96mm |
| RoHS | Compliant |
No datasheet is available for this part.