
Pepperl + Fuchs Ultrasonic Sensor Block 30 500 mm Analogue, 5-Pin M12 Connector
Pepperl+Fuchs UB500-F42S-I-V15 technical specifications.
| Depth | 34mm |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Ratings | IP54 |
| Switching Current | 20mA |
| Width | 96mm |
| RoHS | Compliant |
No datasheet is available for this part.
