The PNP switch is rated for 200mA switching current and 30V operating supply voltage. It has an operating temperature range of -25°C to 70°C and is designed for use in IP65 environments. The switch measures 25mm in depth and 32mm in length.
Checking distributor stock and pricing after the page loads.
| Depth | 25mm |
| Length | 32mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP65 |
| Switching Current | 200mA |
| Width | 120mm |
| RoHS | Compliant |