
PEPPERL+FUCHS UB800-18GM40-E5-V1 ULTRASONIC SENSOR
Pepperl+Fuchs UB800-18GM40-E5-V1 technical specifications.
| Frequency | 255kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Output Type | PNP |
| Ratings | IP67, IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs UB800-18GM40-E5-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
