Ultrasonic Direct Detection Sensor, UBE800-F77-SE2-V31, Pepperl+Fuchs
Sign in to ask questions about the Pepperl+Fuchs UBE800-F77-SE2-V31 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pepperl+Fuchs UBE800-F77-SE2-V31 technical specifications.
| Depth | 23mm |
| Length | 12mm |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Switching Current | 200mA |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs UBE800-F77-SE2-V31 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
