
Pepperl + Fuchs Ultrasonic Proximity Sensor Barrel 80 2000 mm NPN, 5-Pin M12 Connector
Sign in to ask questions about the Pepperl+Fuchs UC2000-30GM-E7R2-V15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pepperl+Fuchs UC2000-30GM-E7R2-V15 technical specifications.
| Diameter | 30mm |
| Length | 121.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Output Type | NPN |
| Ratings | IP65 |
| Switching Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs UC2000-30GM-E7R2-V15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
