
Pepperl+Fuchs UC2000-30GM-IUR2-V15 technical specifications.
| Body Material | Stainless Steel |
| Diameter | 30mm |
| Frequency | 180kHz |
| Length | 141.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Operating Supply Voltage | 30V |
| Output Type | Analog Current/Voltage |
| Power Consumption | 900mW |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Response Time | 65ms |
| Sensing Distance | 2000mm |
| Sensing Method | Ultrasonic |
| Shielding | Unshielded |
| Switching Current | 20mA |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs UC2000-30GM-IUR2-V15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
