Pepperl+Fuchs UC2000-30GM70-UE2R2-V15 technical specifications.
| Length | 88.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Ratings | IP65 |
| Switching Current | 300mA |
| RoHS | Compliant |
No datasheet is available for this part.