Sensor; Ultrasonic; Analog Current / Voltage
Pepperl+Fuchs UC3000+U9+IUE2+R2 technical specifications.
| Package/Case | 300 |
| Depth | 40mm |
| Length | 131mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP65 |
| Switching Current | 200mA |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs UC3000+U9+IUE2+R2 to view detailed technical specifications.
No datasheet is available for this part.