18mm Diameter Cylindrical Photoelectric Sensors
Pepperl+Fuchs VS18-M-LAS/76A/118 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | PNP - Open Collector |
| Output Current | 200mA |
| Ratings | IP67 |
| Response Time | 100us |
| Sensing Distance | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs VS18-M-LAS/76A/118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.