SENSOR, PHOTOELECTRIC, CYLINDRICAL, 18MM DIA, DIFFUSE, 400MM
Pepperl+Fuchs VT18-8-400-M-LAS/40A/118/128 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | Dark-On |
| Output Current | 200mA |
| Ratings | IP67 |
| Response Time | 1ms |
| Sensing Distance | 400mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs VT18-8-400-M-LAS/40A/118/128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
