Peregrine Semiconductor 3511-52 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.15 |
| Supply Voltage-Min (Vsup) | 2.85 |
| Logic IC Type | PRESCALER |
| Family | CMOS |
| Propagation Delay (tpd) | 2.8 |
| Load Capacitance | 10 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 12 |
| fmax-Min | 1500 |
| Max Frequency@Nom-Sup | 1500000000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Peregrine Semiconductor 3511-52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.