High-performance RF switch, Single Pole Double Throw (SPDT) configuration, operating up to 3000MHz. Features a maximum insertion loss of 0.6dB and a single function. CMOS technology, housed in a 6-pin SC-70 package, with an operating temperature range from -40°C to 85°C.
Peregrine Semiconductor 4259-63 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Peregrine Semiconductor 4259-63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.