The Peregrine Semiconductor 4283-52 is a 4GHz 4-channel SPDT switch with an SC package and operating supply voltage of 3V. It has an insertion loss of 0.8dB and an IIP3 of 53dBm. The device is RoHS compliant and operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Peregrine Semiconductor 4283-52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Peregrine Semiconductor 4283-52 technical specifications.
| Package/Case | SC |
| Frequency | 4GHz |
| IIP3 | 53dBm |
| Impedance | 50R |
| Insertion Loss | 0.8dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 4 |
| Operating Supply Voltage | 3V |
| P1dB | 32dBm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UltraCMOS® |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor 4283-52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.