The PE29102A-X is an industrial-grade half bridge based MOSFET driver with a nominal supply voltage of 5V and a maximum supply current of 11.6mA. It features a JEDEC package code of R-PBGA-B16 and a terminal position of BOTTOM. The device operates within a temperature range of -40 to 105 degrees Celsius and has a temperature grade of industrial. The PE29102A-X is a single-function device with a width of 1.64mm and a length of 2.04mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B16 |
| Width | 1.64 |
| Length | 2.04 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 11.6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |