High-performance SPDT RF switch designed for demanding applications. Operating across a wide temperature range from -40°C to 105°C, this integrated circuit offers reliable performance. Housed in a compact SC-70, 6-pin package with JEDEC code R-PDSO-G6, it facilitates efficient board space utilization.
Sign in to ask questions about the Peregrine Semiconductor PE42359SCAA-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Peregrine Semiconductor PE42359SCAA-Z technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| JEDEC Package Code | R-PDSO-G6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Peregrine Semiconductor PE42359SCAA-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.