High-performance SPDT RF switch designed for operation from 10MHz to 3000MHz. Features a maximum insertion loss of 0.6dB, ensuring minimal signal degradation. Operates reliably across a wide temperature range, from -40°C to 85°C. Packaged in a compact 6-pin SC-70 (JEDEC R-PDSO-G6) for space-constrained applications.
Peregrine Semiconductor PE42421SCAA-Z technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| JEDEC Package Code | R-PDSO-G6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Peregrine Semiconductor PE42421SCAA-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.