SPDT, 10MHz Min, 3000MHz Max, 0.6dB Insertion Loss-Max, MO-203, SC-70, 6 PIN
Peregrine Semiconductor PE4259SCBC-Z technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| JEDEC Package Code | R-PDSO-G6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.