IC RF SWITCH SP3T 50 OHM 32-QFN
Sign in to ask questions about the Peregrine Semiconductor PE42650AMLI-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Peregrine Semiconductor PE42650AMLI-Z technical specifications.
| Package/Case | QFN |
| Frequency | 30MHz |
| IIP3 | 30dBm |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UltraCMOS®, HaRP™ |
| Throw Configuration | SP3T |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor PE42650AMLI-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.