SPDT, 5MHz Min, 2200MHz Max, 1.3dB Insertion Loss-Max, 4 X 4 MM, 0.85 MM HEIGHT, QFN-20
Sign in to ask questions about the Peregrine Semiconductor PE4280MLIAA-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Peregrine Semiconductor PE4280MLIAA-Z technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Peregrine Semiconductor PE4280MLIAA-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.