Oscillator, 1MHz Min, 166MHz Max, 48MHz Nom,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | -20 |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |