Oscillator, 38.88MHz Min, 162MHz Max, 155.52MHz Nom,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | -20 |
| Supply Current-Max | 47 |
| Supply Voltage-Nom | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |