Oscillator, 38.88MHz Min, 162MHz Max, 62.5MHz Nom,
Checking distributor stock and pricing after the page loads.
Pericom Semiconductor PB6250006 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | -20 |
| Supply Current-Max | 88 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.