The PI3B16248B is an industrial-grade dual 12-bit bus exchanger from Pericom Semiconductor. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V, a maximum voltage of 3.6V, and a minimum voltage of 3V. The device features 80 terminals, a propagation delay of 0.25ns, and supports up to 3 ports. It is packaged in an 80-pin SSOP package with dimensions of 3.9mm in width and 20.5mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pericom Semiconductor PI3B16248B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pericom Semiconductor PI3B16248B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G80 |
| Width | 3.9 |
| Length | 20.5 |
| Pin Count | 80 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BUS EXCHANGER |
| Family | CBTLV/3B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 12 |
| Output Polarity | TRUE |
| Number of Ports | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI3B16248B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.