The Pericom Semiconductor PI3C3384Q is a dual 10-bit bus driver with an industrial temperature range of -40 to 85 degrees Celsius. It operates at a nominal supply voltage of 3.3V and has a maximum supply voltage of 3.63V. The device is packaged in a 24-pin SSOP package and features a propagation delay of 0.25ns. It is designed for use in logic IC applications and is suitable for use in buffers and line drivers.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pericom Semiconductor PI3C3384Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pericom Semiconductor PI3C3384Q technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Logic IC Type | BUS DRIVER |
| Family | CB3Q/3VH/3C/2B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 10 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI3C3384Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.