The PI3EQXDP1201ZBEX is a specialized IC from Pericom Semiconductor, designed for quad-supply voltage regulation. It features a compact TQFN-48 package, measuring 7mm by 7mm, with a green color code. The device operates within a temperature range of 0 to 85°C, with a supply voltage range of 1.45 to 1.55V. This IC is suitable for consumer applications.
Sign in to ask questions about the Pericom Semiconductor PI3EQXDP1201ZBEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pericom Semiconductor PI3EQXDP1201ZBEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 1.55 |
| Supply Voltage-Min (Vsup) | 1.45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI3EQXDP1201ZBEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.