This commercial-grade line transceiver operates over a supply voltage range of 3.135V to 3.465V and features a maximum operating temperature of 70 degrees Celsius. The device has 42 terminals and is available in a 3.5mm wide, 9mm long HVQCCN package. It supports differential input characteristics and is suitable for use in commercial temperature environments.
Checking distributor stock and pricing after the page loads.
Pericom Semiconductor PI3HDMI101-BZHE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N42 |
| Width | 3.5 |
| Length | 9 |
| Pin Count | 42 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |