The PI3HDMI101ZHE is a 42-pin quad differential line transceiver from Pericom Semiconductor. It operates over a commercial temperature range of 0 to 70 degrees Celsius and is powered by a nominal 3.3V supply voltage, with a minimum of 3.135V and a maximum of 3.465V. The device features a JEDEC package code of R-XQCC-N42 and measures 3.5mm in width and 9mm in length. It is designed for use in applications requiring differential input characteristics.
Pericom Semiconductor PI3HDMI101ZHE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N42 |
| Width | 3.5 |
| Length | 9 |
| Pin Count | 42 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI3HDMI101ZHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.