The PI3HDMI101ZHEX is a commercial-grade, quad differential line transceiver from Pericom Semiconductor. It features 42 terminals in a 3.5mm x 9mm HVQCCN package. The device operates within a temperature range of 0 to 70 degrees Celsius and is powered by a nominal supply voltage of 3.3V, with a minimum of 3.135V and a maximum of 3.465V. The transceiver supports differential input characteristics and is designed for use in interface applications.
Checking distributor stock and pricing after the page loads.
Pericom Semiconductor PI3HDMI101ZHEX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N42 |
| Width | 3.5 |
| Length | 9 |
| Pin Count | 42 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |