The PI3HDMI1310-AZLE is a specialized IC from Pericom Semiconductor with 72 terminals and a quad terminal position. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 2.97V to 3.63V with a maximum supply current of 10mA. The JEDEC package code is R-XQCC-N72, and the package type is HVQCCN, LCC72,.2X.43,16. This IC is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pericom Semiconductor PI3HDMI1310-AZLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pericom Semiconductor PI3HDMI1310-AZLE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 72 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N72 |
| Width | 5 |
| Length | 11 |
| Pin Count | 72 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Supply Current-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI3HDMI1310-AZLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.