The PI3HDMI1310-AZLEX is an industrial-grade specialized IC from Pericom Semiconductor. It features a quad quad flat no-lead 72-pin package and operates within a temperature range of -40°C to 85°C. The device requires a supply voltage between 2.97V and 3.63V and has a maximum supply current of 10mA. This IC is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pericom Semiconductor PI3HDMI1310-AZLEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 72 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N72 |
| Width | 5 |
| Length | 11 |
| Pin Count | 72 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Supply Current-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI3HDMI1310-AZLEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.