The Pericom Semiconductor PI3HDMI412FT-AZHEX is a 42-pin quad multiplexer and demultiplexer with a supply voltage range of 3V to 3.6V and a temperature grade of industrial. It operates within a temperature range of -40°C to 85°C and is packaged in a 3.5mm x 9mm HVQCCN package. The device has 8 inputs and 16 outputs, and its logic IC type is a multiplexer and demultiplexer.
Pericom Semiconductor PI3HDMI412FT-AZHEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N42 |
| Width | 3.5 |
| Length | 9 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| Family | 3HDMI |
| Output Polarity | TRUE |
| Number of Outputs | 16 |
| Number of Inputs | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.