Multiplexer And Demux/Decoder, GREEN, MO-220, TQFN-42
Sign in to ask questions about the Pericom Semiconductor PI3HDMI412FT-BZHE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pericom Semiconductor PI3HDMI412FT-BZHE technical specifications.
| Number of Terminals | 42 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N42 |
| Pin Count | 42 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI3HDMI412FT-BZHE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.