The PI3HDX414FCEEX is a specialized IC with 80 terminals in a 10x10mm LQFP-80 package. It operates within a temperature range of -40C to 70C and is supplied with a voltage between 3.0V and 3.6V. The device has a single function and is available in a quad terminal position.
Checking distributor stock and pricing after the page loads.
Pericom Semiconductor PI3HDX414FCEEX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |