Industrial temperature grade CMOS multiplexer and demultiplexer IC with 1 function, 2 line inputs, and 4 true outputs. Features a 3.3V nominal supply voltage (3V to 4.4V range) and a 50ns propagation delay. Housed in a 10-terminal, 1.3mm x 1.6mm TQFN package (JEDEC R-XQCC-N10) with quad terminal position. Operating temperature range is -40°C to 85°C.
Pericom Semiconductor PI3USB102ZLEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N10 |
| Width | 1.3 |
| Length | 1.6 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 4.4 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| Family | USB |
| Propagation Delay (tpd) | 50 |
| Output Polarity | TRUE |
| Number of Outputs | 4 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.