Differential Multiplexer, 1.30 X 1.60 MM, 0.75 MM HEIGHT, GREEN, MO-220, TQFN-10
Sign in to ask questions about the Pericom Semiconductor PI3USB103ZLEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pericom Semiconductor PI3USB103ZLEX technical specifications.
| Number of Terminals | 10 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N10 |
| Pin Count | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI3USB103ZLEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.