This industrial-grade multiplexer and demultiplexer from Pericom Semiconductor features a 1-channel design with 4 outputs and 2 inputs. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 3V and 4.4V. The device is packaged in a VQCCN, LCC10, 0.05X0.06, 16 configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pericom Semiconductor PI3USB10LP-AZLEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pericom Semiconductor PI3USB10LP-AZLEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N10 |
| Width | 1.3 |
| Length | 1.6 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 4.4 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| Family | USB |
| Output Polarity | TRUE |
| Number of Outputs | 4 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI3USB10LP-AZLEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.