The Pericom Semiconductor PI49FCT20807HEX is a low skew clock driver IC with a nominal supply voltage of 2.5V, maximum supply voltage of 2.7V, and minimum supply voltage of 2.3V. It is packaged in a 0.209 inch, green, MO-150B/AE, SSOP-20 package and has a propagation delay of 3.5 units. This industrial-grade device operates within a temperature range of -40 to 85°C and features a single function with 20 terminals in a dual terminal position. The PI49FCT20807HEX is a member of the FCT family of clock and timing ICs, specifically designed for clock buffers and drivers.
Sign in to ask questions about the Pericom Semiconductor PI49FCT20807HEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pericom Semiconductor PI49FCT20807HEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI49FCT20807HEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.