The PI5A121CE is a 5-pin industrial logic multiplexer from Pericom Semiconductor, designed for operation within a temperature range of -40°C to 85°C. It features a single channel and is powered by a supply voltage between 2V and 6V. The device is packaged in a TSSOP-5 configuration, measuring 1.25mm in width and 2mm in length.
Sign in to ask questions about the Pericom Semiconductor PI5A121CE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pericom Semiconductor PI5A121CE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI5A121CE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.