The PI5A391AQ is a 16-pin dual multiplexer from Pericom Semiconductor, designed for industrial temperature applications. It operates within a supply voltage range of 2V to 6V, with a nominal voltage of 3.3V. The device is packaged in a 16-pin SSOP package, measuring 3.9mm in width and 4.9mm in length. The PI5A391AQ is suitable for use in applications requiring a high level of reliability and performance.
Pericom Semiconductor PI5A391AQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.