This industrial-grade power management IC features a 5-pin DUAL configuration and operates within a temperature range of -40°C to 85°C. The device is packaged in a LSSOP format, measuring 1.6mm in width and 2.92mm in length. It is designed to function within a supply voltage range of 2.7V to 5.5V, with a nominal voltage of 3.3V. The IC is suitable for use in industrial applications and is available from Pericom Semiconductor.
Sign in to ask questions about the Pericom Semiconductor PI5PD2065TAEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pericom Semiconductor PI5PD2065TAEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI5PD2065TAEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.