Industrial temperature grade, low skew clock driver with 4 true outputs and 0 inverted outputs. Features a 1.8V nominal supply voltage (1.65V to 1.95V range) and 8 terminals in a PDSO8 (SOIC-8) package. Propagation delay is 3ns at nominal supply voltage, with a maximum operating frequency of 250MHz. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Pericom Semiconductor PI6C10804WEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pericom Semiconductor PI6C10804WEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.885 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 6C |
| Propagation Delay (tpd) | 3 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 3 |
| fmax-Min | 250 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI6C10804WEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.