The PI6C20400BHEX is an industrial-grade clock driver IC from Pericom Semiconductor, featuring a 28-pin SSOP28 package. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 3.135V to 3.465V. The device has a propagation delay of 6.5ns and a maximum output current of 0.001A. It is designed for use in industrial applications and is part of the 6C family of clock drivers.
Pericom Semiconductor PI6C20400BHEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 6C |
| Propagation Delay (tpd) | 6.5 |
| Max I(ol) | 0.001 |
| Prop. Delay@Nom-Sup | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI6C20400BHEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.