The PI6C2408-4W is a commercial temperature PLL based clock driver from Pericom Semiconductor. It has 16 terminals and operates over a temperature range of 0 to 70 degrees Celsius. The device is supplied with a voltage of 3.3V to 3.6V and has a maximum current of 0.008A. The PI6C2408-4W has a propagation delay of 0.15ns at nominal supply voltage and a maximum frequency of 140MHz.
Pericom Semiconductor PI6C2408-4W technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.885 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 6C |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 0.15 |
| fmax-Min | 140 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI6C2408-4W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.