The Pericom Semiconductor PI6C2501WX is an 8-pin commercial PLL based clock driver with a maximum operating temperature of 70C and a supply voltage range of 3.3-3.6V. It has a pin count of 8 and a terminal position of dual. The device is packaged in a R-PDSO-G8 package with dimensions of 3.9mm width and 4.9mm length. It operates within a commercial temperature grade and has a maximum frequency of 80MHz.
Pericom Semiconductor PI6C2501WX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 6C |
| fmax-Min | 80 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI6C2501WX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.