Industrial temperature grade CMOS clock generator operating at 200MHz. Features a 3.3V nominal supply voltage (3.135V to 3.465V range) and a maximum supply current of 120mA. Housed in a 20-terminal TSSOP-20 package with a width of 4.4mm and length of 6.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pericom Semiconductor PI6C557-05LEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pericom Semiconductor PI6C557-05LEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 120 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI6C557-05LEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.