The PI6CV855-02LEX is a commercial-grade PLL-based clock driver IC with a maximum operating temperature of 70 degrees Celsius. It has 28 terminals and a dual terminal position. The device is packaged in a 28-pin TSSOP package with dimensions of 4.4mm in width and 9.7mm in length. The supply voltage range is between 2.3V and 2.7V, with a nominal voltage of 2.5V. The IC is designed for use in commercial temperature grade applications.
Pericom Semiconductor PI6CV855-02LEX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 6C |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.