The Pericom Semiconductor PI74ALVCH16260A is a 56-pin TSSOP multiplexer and demultiplexer with 2 outputs and 1 input. It operates over a supply voltage range of 2.3 to 3.6V and is specified for use in industrial temperatures from -40 to 85°C. The device has a propagation delay of 7.5ns and features true output polarity. It is part of the ALVC/VCX/A family of logic ICs.
Pericom Semiconductor PI74ALVCH16260A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 7.5 |
| Output Polarity | TRUE |
| Number of Outputs | 2 |
| Number of Inputs | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI74ALVCH16260A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.