The Pericom Semiconductor PI74ALVTC16373AX is an industrial-grade 8-bit bus driver IC with a supply voltage range of 2.5V to 3.6V. It features a propagation delay of 4.5ns and a maximum output current of 64mA. The device operates over a temperature range of -40°C to 85°C and is packaged in a 48-pin TSSOP package. The PI74ALVTC16373AX is designed for use in high-speed logic applications and is compliant with industry standards.
Checking distributor stock and pricing after the page loads.
Pericom Semiconductor PI74ALVTC16373AX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Logic IC Type | BUS DRIVER |
| Family | ALVT |
| Propagation Delay (tpd) | 4.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 2.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |