The PI74AVC16835A is an 18-bit bus driver from Pericom Semiconductor, designed for industrial temperature applications. It operates within a supply voltage range of 1.65 to 3.6V and features a propagation delay of 4.5ns. The device is packaged in a TSSOP56 package, measuring 6.1mm in width and 14mm in length. It can handle a maximum output current of 12μA and has a load capacitance of 50pF. The PI74AVC16835A is suitable for use in a variety of applications, including buffers and line drivers.
Sign in to ask questions about the Pericom Semiconductor PI74AVC16835A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pericom Semiconductor PI74AVC16835A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | AVC |
| Propagation Delay (tpd) | 4.5 |
| Number of Bits | 18 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 2.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pericom Semiconductor PI74AVC16835A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.